70-2501-0004 | ||
---|---|---|
DigiKey Part Number | 70-2501-0004-ND | |
Manufacturer | ||
Manufacturer Product Number | 70-2501-0004 | |
Description | SOLDER FLUX RF741 NO CLEAN 100GM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RF741 Series Datasheet |
MSDS Material Safety Datasheet | RF741 Rework Flux SDS |
HTML Datasheet | RF741 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥694.35840 | ¥17,358.96 |
Attribute | Description |
---|---|
Standard Package | 10 |