300214 | ||
---|---|---|
DigiKey Part Number | 300214-ND | |
Manufacturer | ||
Manufacturer Product Number | 300214 | |
Description | TSF-6852 15G SYR | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Flux - Water-Soluble, Tacky Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Water-Soluble, Tacky Solder | |
Form | Syringe, 0.53 oz (15g) | |
Shelf Life | 4 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥307.33520 | ¥7,683.38 |