24-6337-8817 | ||
---|---|---|
DigiKey Part Number | KE1399-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6337-8817 | |
Description | SOLDER NO-CLEAN 14AWG 63/37 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.46000 | ¥509.46 |
5 | ¥466.97400 | ¥2,334.87 |
10 | ¥403.29200 | ¥4,032.92 |
25 | ¥360.84040 | ¥9,021.01 |
50 | ¥339.61540 | ¥16,980.77 |
100 | ¥318.38950 | ¥31,838.95 |