24-6337-8814 | ||
---|---|---|
DigiKey Part Number | KE1402-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6337-8814 | |
Description | SOLDER NO-CLEAN 16AWG 63/37 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 245 Flux Cored Wire Datasheet |
Other Related Documents | Alloy Temperature Chart |
MSDS Material Safety Datasheet | 245 MSDS |
Featured Product | 245 Flux-Cored Wire |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.3000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.16000 | ¥503.16 |
5 | ¥461.22200 | ¥2,306.11 |
10 | ¥398.33500 | ¥3,983.35 |
25 | ¥356.40400 | ¥8,910.10 |
50 | ¥335.43800 | ¥16,771.90 |
100 | ¥314.47320 | ¥31,447.32 |
Attribute | Description |
---|---|
Other Names | KE1402 2463378814 |
Standard Package | 25 |