24-6337-6403 | ||
---|---|---|
DigiKey Part Number | KE1300-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6337-6403 | |
Description | SOLDER WATER SOLUABLE 20AWG 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.92000 | ¥494.92 |
5 | ¥453.66400 | ¥2,268.32 |
10 | ¥391.79500 | ¥3,917.95 |
25 | ¥350.55560 | ¥8,763.89 |
50 | ¥329.93500 | ¥16,496.75 |
100 | ¥309.31430 | ¥30,931.43 |