24-6040-0066 | ||
---|---|---|
DigiKey Part Number | KE1114-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6040-0066 | |
Description | SOLDER RA FLUX 11AWG 60/40 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 11 AWG, 13 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.093" (2.36mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 11 AWG, 13 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.03000 | ¥469.03 |
5 | ¥429.94600 | ¥2,149.73 |
10 | ¥371.31800 | ¥3,713.18 |
25 | ¥332.23160 | ¥8,305.79 |
50 | ¥312.68860 | ¥15,634.43 |
100 | ¥293.14560 | ¥29,314.56 |