KLG-GOPO-8 | ||
---|---|---|
DigiKey Part Number | 1767-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | KLG-GOPO-8 | |
Description | GRAPHENE OXIDE POWDER, 1000 MG J | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Graphene Oxide Powder | |
Length | - | |
Width | - | |
Thickness - Theoretical | - | |
Size | 1g | |
Substrate | - | |
Suspension | Deionized Water | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KLG-GOPO-8 |
Featured Product | Graphene at Digi-Key and Design Challenge |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3818.00.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥909.07000 | ¥909.07 |
Attribute | Description |
---|---|
Other Names | 1767-1017 |
Standard Package | 1 |