KLG-GOPA-1 | ||
---|---|---|
DigiKey Part Number | 1767-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | KLG-GOPA-1 | |
Description | GRAPHENE OXIDE PASTE, 25% GO, 5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Graphene Oxide Paste | |
Length | - | |
Width | - | |
Thickness - Theoretical | - | |
Size | 5g | |
Substrate | - | |
Suspension | Deionized Water, HCL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,020.81000 | ¥2,020.81 |