KL2G-1010-SIO2/SI | ||
---|---|---|
DigiKey Part Number | 1767-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | KL2G-1010-SIO2/SI | |
Description | 2 LAYER GRAPHENE 10MM2 SIO2 SUB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Graphene Film | |
Number of Layers | 1 | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Thickness - Theoretical | 0.345nm | |
Substrate | Silicon | |
Suspension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,254.59000 | ¥1,254.59 |