Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.500" Dia (63.5mm) | |
Specifications | - |
Resource Type | Link |
---|---|
Datasheets | Mounting Kits |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.63000 | ¥54.63 |
10 | ¥47.33100 | ¥473.31 |
100 | ¥36.89570 | ¥3,689.57 |
1,000 | ¥30.94871 | ¥30,948.71 |
Attribute | Description |
---|---|
Other Names | 399-16863 |
Standard Package | 100 |