T530X337M010AHE004 | ||
---|---|---|
DigiKey Part Number | 399-10376-2-ND - Tape & Reel (TR) 399-10376-1-ND - Cut Tape (CT) 399-10376-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T530X337M010AHE004 | |
Description | CAP TANT POLY 330UF 10V 2917 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 4mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T530X337M010AHE004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Tantalum Polymer Capacitor Moisture Level and Storage/Reflow Conditions |
Design Resources | T530X337M010AHE004 K-SIM Simulation |
Featured Product | |
CAD Models | T530X337M010AHE004 Models |
PCN Design/Specification | TA Polymer SMD Black Epoxy Conversion 24/Oct/2014 |
EDA Models | T530X337M010AHE004 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥50.32900 | ¥503.29 |
50 | ¥45.16860 | ¥2,258.43 |
100 | ¥39.23180 | ¥3,923.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.48932 | ¥17,744.66 |
1,000 | ¥32.90822 | ¥32,908.22 |
2,500 | ¥32.26297 | ¥80,657.43 |
Attribute | Description |
---|---|
Other Names | 399-10376-1 399-10376-2 399-10376-6 |
Standard Package | 500 |