T530D687M2R5AHE006 | ||
---|---|---|
DigiKey Part Number | 399-18679-2-ND - Tape & Reel (TR) 399-18679-1-ND - Cut Tape (CT) 399-18679-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T530D687M2R5AHE006 | |
Description | CAP TANT POLY 680UF 2.5V 2917 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T530D687M2R5AHE006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
10 | ¥41.57600 | ¥415.76 |
50 | ¥37.70780 | ¥1,885.39 |
100 | ¥31.13320 | ¥3,113.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.93230 | ¥11,966.15 |