T521D107M020ATE055 | ||
---|---|---|
DigiKey Part Number | 399-12344-2-ND - Tape & Reel (TR) 399-12344-1-ND - Cut Tape (CT) 399-12344-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T521D107M020ATE055 | |
Description | CAP TANT POLY 100UF 20V 2917 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T521D107M020ATE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | T521D107M020ATE055 K-SIM Simulation |
Featured Product | KO-CAP Organic Polymer Capacitors |
CAD Models | T521D107M020ATE055 Models |
EDA Models | T521D107M020ATE055 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥20.09600 | ¥200.96 |
50 | ¥18.15620 | ¥907.81 |
100 | ¥15.62310 | ¥1,562.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.24486 | ¥6,122.43 |
1,000 | ¥11.40038 | ¥11,400.38 |
2,500 | ¥10.97813 | ¥27,445.33 |
5,000 | ¥10.76701 | ¥53,835.05 |
Attribute | Description |
---|---|
Other Names | 399-12344-6 399-12344-1 399-12344-2 |
Standard Package | 500 |