


T520D337M004ATE015 | |
|---|---|
DigiKey Part Number | 399-4049-2-ND - Tape & Reel (TR) 399-4049-1-ND - Cut Tape (CT) 399-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M004ATE015 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M004ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.01000 | ¥21.01 |
| 10 | ¥14.37300 | ¥143.73 |
| 50 | ¥11.74640 | ¥587.32 |
| 100 | ¥10.93430 | ¥1,093.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.56214 | ¥4,781.07 |
| 1,500 | ¥8.92443 | ¥13,386.64 |
| 2,500 | ¥8.68849 | ¥21,721.22 |

