


T520D337M004ATE009 | |
|---|---|
DigiKey Part Number | 399-4048-2-ND - Tape & Reel (TR) 399-4048-1-ND - Cut Tape (CT) 399-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M004ATE009 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M004ATE009 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPF330M9L | Panasonic Industry | 1,880 | 10-4TPF330M9LCT-ND | ¥24.64000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥16.11800 | ¥161.18 |
| 50 | ¥13.24480 | ¥662.24 |
| 100 | ¥12.35750 | ¥1,235.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.85620 | ¥5,428.10 |
| 1,500 | ¥10.15861 | ¥15,237.91 |
| 2,500 | ¥9.90057 | ¥24,751.42 |

