T520D337M004ATE009 | ||
---|---|---|
DigiKey Part Number | 399-4048-2-ND - Tape & Reel (TR) 399-4048-1-ND - Cut Tape (CT) 399-4048-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520D337M004ATE009 | |
Description | CAP TANT POLY 330UF 4V 2917 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520D337M004ATE009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.54000 | ¥18.54 |
10 | ¥14.26000 | ¥142.60 |
50 | ¥13.10360 | ¥655.18 |
100 | ¥10.86470 | ¥1,086.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.73536 | ¥4,367.68 |
1,000 | ¥7.64343 | ¥7,643.43 |
2,500 | ¥7.37045 | ¥18,426.12 |
5,000 | ¥7.09746 | ¥35,487.30 |