T495X108K004ATE030 | ||
---|---|---|
DigiKey Part Number | 399-5224-2-ND - Tape & Reel (TR) 399-5224-1-ND - Cut Tape (CT) 399-5224-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495X108K004ATE030 | |
Description | CAP TANT 1000UF 10% 4V 2917 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495X108K004ATE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T495 Series |
Other Related Documents | T495X108K004ATE030 |
Product Training Modules | |
Design Resources | T495X108K004ATE030 K-SIM Simulation |
CAD Models | T495X108K004ATE030 Models |
PCN Packaging | Moisture Barrier Bags 21/Dec/2015 |
HTML Datasheet | T495 Series |
EDA Models | T495X108K004ATE030 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.78000 | ¥51.78 |
10 | ¥44.87400 | ¥448.74 |
50 | ¥40.26820 | ¥2,013.41 |
100 | ¥34.97600 | ¥3,497.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.63954 | ¥15,819.77 |
1,000 | ¥29.33843 | ¥29,338.43 |
2,500 | ¥28.76316 | ¥71,907.90 |
Attribute | Description |
---|---|
Other Names | 399-5224-6 399-5224-2 399-5224-1 |
Standard Package | 500 |