T491B107M006AT | ||
---|---|---|
DigiKey Part Number | 399-3710-2-ND - Tape & Reel (TR) 399-3710-1-ND - Cut Tape (CT) 399-3710-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491B107M006AT | |
Description | CAP TANT 100UF 20% 6.3V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491B107M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.28400 | ¥62.84 |
50 | ¥5.73000 | ¥286.50 |
100 | ¥4.69420 | ¥469.42 |
500 | ¥3.74656 | ¥1,873.28 |
1,000 | ¥3.30584 | ¥3,305.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08544 | ¥6,170.88 |
4,000 | ¥2.97522 | ¥11,900.88 |
10,000 | ¥2.86503 | ¥28,650.30 |
14,000 | ¥2.80993 | ¥39,339.02 |