T491A106M020AT | ||
---|---|---|
DigiKey Part Number | 399-5152-2-ND - Tape & Reel (TR) 399-5152-1-ND - Cut Tape (CT) 399-5152-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491A106M020AT | |
Description | CAP TANT 10UF 20% 20V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491A106M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥3.34100 | ¥33.41 |
50 | ¥2.66000 | ¥133.00 |
100 | ¥2.19670 | ¥219.67 |
500 | ¥1.71604 | ¥858.02 |
1,000 | ¥1.45874 | ¥1,458.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37289 | ¥2,745.78 |
4,000 | ¥1.28710 | ¥5,148.40 |
10,000 | ¥1.20129 | ¥12,012.90 |
14,000 | ¥1.17984 | ¥16,517.76 |
50,000 | ¥1.11548 | ¥55,774.00 |