T491A104K050AT | ||
---|---|---|
DigiKey Part Number | 399-8263-2-ND - Tape & Reel (TR) 399-8263-1-ND - Cut Tape (CT) 399-8263-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491A104K050AT | |
Description | CAP TANT 0.1UF 10% 50V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491A104K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥2.74800 | ¥27.48 |
50 | ¥2.18860 | ¥109.43 |
100 | ¥1.80810 | ¥180.81 |
500 | ¥1.41232 | ¥706.16 |
1,000 | ¥1.20045 | ¥1,200.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.12985 | ¥2,259.70 |
4,000 | ¥1.05924 | ¥4,236.96 |
10,000 | ¥0.98862 | ¥9,886.20 |
14,000 | ¥0.97097 | ¥13,593.58 |
50,000 | ¥0.91801 | ¥45,900.50 |