T322C225K050AT | ||
---|---|---|
DigiKey Part Number | 399-4618-ND | |
Manufacturer | ||
Manufacturer Product Number | T322C225K050AT | |
Description | CAP TANT 2.2UF 10% 50V AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V Axial 3.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T322C225K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | T322C225K050AT |
Product Training Modules | Capacitor Basics- Typical Uses for Capacitors |
CAD Models | T322C225K050AT Models |
HTML Datasheet | T322, T323 Series |
EDA Models | T322C225K050AT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥43.13500 | ¥431.35 |
50 | ¥38.70900 | ¥1,935.45 |
100 | ¥33.62170 | ¥3,362.17 |
500 | ¥30.41460 | ¥15,207.30 |
1,000 | ¥28.20259 | ¥28,202.59 |
2,500 | ¥27.64959 | ¥69,123.98 |
Attribute | Description |
---|---|
Other Names | 399-4618 |
Standard Package | 1 |