
ST-202S | |
|---|---|
DigiKey Part Number | 399-ST-202S-ND |
Manufacturer | |
Manufacturer Product Number | ST-202S |
Description | CMC 1A 2LN 600 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600 Ohms @ 100 MHz 1A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST-202S Models |
Category | DC Resistance (DCR) (Max) 35mOhm |
Manufacturer KEMET | Voltage Rating - DC 50V |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Number of Lines 2 | Height (Max) 0.512" (13.00mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.02000 | ¥28.02 |
| 10 | ¥23.02200 | ¥230.22 |
| 25 | ¥21.30080 | ¥532.52 |
| 50 | ¥20.08120 | ¥1,004.06 |
| 100 | ¥18.93500 | ¥1,893.50 |
| 250 | ¥17.52052 | ¥4,380.13 |
| 500 | ¥16.52226 | ¥8,261.13 |
| 1,000 | ¥15.58252 | ¥15,582.52 |
| 3,000 | ¥14.44947 | ¥43,348.41 |



