
SBT-0180W | |
|---|---|
DigiKey Part Number | 399-19651-ND |
Manufacturer | |
Manufacturer Product Number | SBT-0180W |
Description | CMC 80UH 500MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SBT-0180W Models |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer KEMET | Voltage Rating - DC 50V |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.295" L x 0.252" W (7.50mm x 6.40mm) |
Filter Type Signal Line | Height (Max) 0.315" (8.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 80 µH @ 1 kHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.09000 | ¥20.09 |
| 10 | ¥16.48500 | ¥164.85 |
| 25 | ¥15.24960 | ¥381.24 |
| 50 | ¥14.37720 | ¥718.86 |
| 100 | ¥13.55520 | ¥1,355.52 |
| 250 | ¥12.54144 | ¥3,135.36 |
| 500 | ¥11.82654 | ¥5,913.27 |
| 1,000 | ¥11.15314 | ¥11,153.14 |
| 3,000 | ¥10.16558 | ¥30,496.74 |



