RM4A(03)-220X185T0800 | ||
---|---|---|
DigiKey Part Number | 399-18328-ND | |
Manufacturer | ||
Manufacturer Product Number | RM4A(03)-220X185T0800 | |
Description | RF EMI ABSORB SHEET 8.661X7.283" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet RM4A - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 7.283" (185.00mm) X 8.661" (220.00mm) X 0.013" (0.33mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | RM4A(03)-220X185T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 8.661" (220.00mm) | |
Width | 7.283" (185.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.97000 | ¥303.97 |
10 | ¥299.00200 | ¥2,990.02 |