R82DC4100DQ60J | ||
---|---|---|
DigiKey Part Number | 399-5447-1-ND - Cut Tape (CT) 399-5447-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | R82DC4100DQ60J | |
Description | CAP FILM 1UF 5% 63VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R82DC4100DQ60J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥3.30100 | ¥33.01 |
50 | ¥2.62760 | ¥131.38 |
100 | ¥2.16900 | ¥216.90 |
500 | ¥1.69474 | ¥847.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥1.44056 | ¥2,448.95 |
3,400 | ¥1.35582 | ¥4,609.79 |
5,100 | ¥1.27108 | ¥6,482.51 |
8,500 | ¥1.18634 | ¥10,083.89 |
17,000 | ¥1.16516 | ¥19,807.72 |
42,500 | ¥1.14398 | ¥48,619.15 |