R71QR41004010K | ||
---|---|---|
DigiKey Part Number | 399-12822-ND | |
Manufacturer | ||
Manufacturer Product Number | R71QR41004010K | |
Description | CAP FILM 1UF 10% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 275V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R71QR41004010K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.65000 | ¥10.65 |
10 | ¥7.98400 | ¥79.84 |
40 | ¥7.28425 | ¥291.37 |
288 | ¥5.60337 | ¥1,613.77 |
576 | ¥4.76273 | ¥2,743.33 |
1,152 | ¥4.20247 | ¥4,841.25 |
2,592 | ¥3.92230 | ¥10,166.60 |
5,184 | ¥3.78221 | ¥19,606.98 |