R46KN415040P1M | ||
---|---|---|
DigiKey Part Number | 399-11744-ND | |
Manufacturer | ||
Manufacturer Product Number | R46KN415040P1M | |
Description | CAP FILM 1.5UF 20% 560VDC RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R46KN415040P1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.63000 | ¥11.63 |
10 | ¥8.70700 | ¥87.07 |
300 | ¥6.11230 | ¥1,833.69 |
1,200 | ¥4.58428 | ¥5,501.14 |
5,100 | ¥4.12585 | ¥21,041.83 |
10,200 | ¥3.97305 | ¥40,525.11 |