R46KI21004001K | ||
---|---|---|
DigiKey Part Number | 399-11811-ND | |
Manufacturer | ||
Manufacturer Product Number | R46KI21004001K | |
Description | CAP FILM 10000PF 10% 560VDC RAD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R46KI21004001K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.07300 | ¥30.73 |
100 | ¥2.02190 | ¥202.19 |
1,000 | ¥1.34289 | ¥1,342.89 |
5,000 | ¥1.18488 | ¥5,924.40 |
10,000 | ¥1.10588 | ¥11,058.80 |