R463W510050M1K | ||
---|---|---|
DigiKey Part Number | 399-12807-ND | |
Manufacturer | ||
Manufacturer Product Number | R463W510050M1K | |
Description | CAP FILM 10UF 10% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R463W510050M1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | |
CAD Models | R463W510050M1K Models |
EDA Models | R463W510050M1K Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.02000 | ¥49.02 |
10 | ¥42.51700 | ¥425.17 |
60 | ¥38.15550 | ¥2,289.33 |
120 | ¥33.14025 | ¥3,976.83 |
480 | ¥29.97877 | ¥14,389.81 |
960 | ¥27.79847 | ¥26,686.53 |
2,400 | ¥27.25341 | ¥65,408.18 |
Attribute | Description |
---|---|
Other Names | 399-12807 463W510050M1K |
Standard Package | 60 |