R413I2220CKM1K | ||
---|---|---|
DigiKey Part Number | 399-R413I2220CKM1KTR-ND - Tape & Reel (TR) 399-R413I2220CKM1KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | R413I2220CKM1K | |
Description | CAP FILM 0.022UF 10% 1KVDC RAD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R413I2220CKM1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | R413I2220CKM1K Models |
PCN Design/Specification | |
EDA Models | R413I2220CKM1K Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥3.48800 | ¥34.88 |
50 | ¥2.77380 | ¥138.69 |
100 | ¥2.29090 | ¥229.09 |
500 | ¥1.78994 | ¥894.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.52142 | ¥1,521.42 |
2,000 | ¥1.43196 | ¥2,863.92 |
5,000 | ¥1.34246 | ¥6,712.30 |
10,000 | ¥1.25296 | ¥12,529.60 |
25,000 | ¥1.20821 | ¥30,205.25 |
50,000 | ¥1.16346 | ¥58,173.00 |
Attribute | Description |
---|---|
Other Names | 399-R413I2220CKM1KDKRINACTIVE 399-R413I2220CKM1KTR 413I2220CKM1K 399-R413I2220CKM1KDKR 399-R413I2220CKM1KCT 399-R413I2220CKM1KDKR-ND |
Standard Package | 1,000 |