PHE840MK5330MK03R17 | ||
---|---|---|
DigiKey Part Number | 399-18710-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE840MK5330MK03R17 | |
Description | CAP FILM 0.033UF 20% 760VDC RAD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 0.033 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE840MK5330MK03R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥3.65800 | ¥36.58 |
50 | ¥2.91220 | ¥145.61 |
100 | ¥2.40480 | ¥240.48 |
500 | ¥1.87864 | ¥939.32 |
1,000 | ¥1.59686 | ¥1,596.86 |
3,000 | ¥1.50296 | ¥4,508.88 |
5,000 | ¥1.40903 | ¥7,045.15 |