MPX1D0830L330 | ||
---|---|---|
DigiKey Part Number | 399-20711-2-ND - Tape & Reel (TR) 399-20711-1-ND - Cut Tape (CT) 399-20711-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPX1D0830L330 | |
Description | FIXED IND 33UH 2.8A 229.5MOHM SM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.8 A 229.5mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | MPX1D0830L330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 229.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.65000 | ¥10.65 |
10 | ¥9.00000 | ¥90.00 |
25 | ¥8.18200 | ¥204.55 |
50 | ¥7.68920 | ¥384.46 |
100 | ¥6.38110 | ¥638.11 |
250 | ¥5.89024 | ¥1,472.56 |
500 | ¥5.56292 | ¥2,781.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.04985 | ¥6,074.78 |