MPLCG0630L1R0 | ||
---|---|---|
DigiKey Part Number | 399-10982-2-ND - Tape & Reel (TR) 399-10982-1-ND - Cut Tape (CT) 399-10982-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPLCG0630L1R0 | |
Description | FIXED IND 1UH 11.9A 0.009OHM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11.9 A 9mOhm Max Nonstandard Low DCR, Low Loss | |
Datasheet | Datasheet | |
EDA/CAD Models | MPLCG0630L1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.264" W (7.50mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.93000 | ¥12.93 |
10 | ¥11.00000 | ¥110.00 |
25 | ¥10.13640 | ¥253.41 |
50 | ¥9.05820 | ¥452.91 |
100 | ¥7.54860 | ¥754.86 |
250 | ¥7.33280 | ¥1,833.20 |
500 | ¥6.90126 | ¥3,450.63 |
1,000 | ¥6.46997 | ¥6,469.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.46997 | ¥12,939.94 |
4,000 | ¥6.25431 | ¥25,017.24 |
6,000 | ¥6.03864 | ¥36,231.84 |
10,000 | ¥5.73670 | ¥57,367.00 |