MPCH0730LR12 | ||
---|---|---|
DigiKey Part Number | 399-10943-2-ND - Tape & Reel (TR) 399-10943-1-ND - Cut Tape (CT) 399-10943-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPCH0730LR12 | |
Description | FIXED IND 120NH 31A 0.65MOHM SMD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 120 nH Shielded Inductor 31 A 0.65mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | MPCH0730LR12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.74000 | ¥13.74 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥10.74120 | ¥268.53 |
50 | ¥9.59980 | ¥479.99 |
100 | ¥7.99980 | ¥799.98 |
250 | ¥7.77084 | ¥1,942.71 |
500 | ¥7.31376 | ¥3,656.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.85671 | ¥6,856.71 |
3,000 | ¥6.62815 | ¥19,884.45 |
5,000 | ¥6.39960 | ¥31,998.00 |
10,000 | ¥6.07962 | ¥60,796.20 |