MPC0750LR60C | ||
---|---|---|
DigiKey Part Number | 399-10969-2-ND - Tape & Reel (TR) 399-10969-1-ND - Cut Tape (CT) 399-10969-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPC0750LR60C | |
Description | FIXED IND 600NH 17A 2.3 MOHM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 600 nH Shielded Inductor 17 A 2.3mOhm Max 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | MPC0750LR60C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 600 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.89000 | ¥17.89 |
10 | ¥15.20300 | ¥152.03 |
25 | ¥14.00920 | ¥350.23 |
50 | ¥12.51840 | ¥625.92 |
100 | ¥10.43220 | ¥1,043.22 |
250 | ¥10.13432 | ¥2,533.58 |
500 | ¥9.53810 | ¥4,769.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.94193 | ¥8,941.93 |
3,000 | ¥8.64386 | ¥25,931.58 |
5,000 | ¥8.34580 | ¥41,729.00 |
10,000 | ¥7.92851 | ¥79,285.10 |