MMK5123J50J01L16.5TR18

DigiKey Part Number
399-MMK5123J50J01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK5123J50J01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5123J50J01L16.5TR18
Description
CAP FILM 0.012UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5123J50J01L16.5TR18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.90000¥3.90
10¥2.58500¥25.85
50¥1.90240¥95.12
100¥1.54950¥154.95
500¥1.22306¥611.53
1,000¥1.03282¥1,032.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.97844¥2,446.10
5,000¥0.92409¥4,620.45
12,500¥0.84254¥10,531.75
25,000¥0.81536¥20,384.00
62,500¥0.76101¥47,563.12
Manufacturers Standard Package