LDEEE4100KA0N00 | ||
---|---|---|
DigiKey Part Number | 399-6428-2-ND - Tape & Reel (TR) 399-6428-1-ND - Cut Tape (CT) 399-6428-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDEEE4100KA0N00 | |
Description | CAP FILM 1UF 10% 100VDC 2824 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LDEEE4100KA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
10 | ¥18.41400 | ¥184.14 |
50 | ¥16.91660 | ¥845.83 |
100 | ¥14.02640 | ¥1,402.64 |
500 | ¥11.27756 | ¥5,638.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.86784 | ¥14,801.76 |
3,000 | ¥9.51541 | ¥28,546.23 |
4,500 | ¥9.16298 | ¥41,233.41 |