L0805C100MDWIT | ||
---|---|---|
DigiKey Part Number | 399-9582-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L0805C100MDWIT | |
Description | FIXED IND 10UH 240MA 1.2 OHM SMD | |
Customer Reference | ||
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 240 mA 1.2Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0805C100MDWIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Base Product Number |