L0603B100KPWFT | ||
---|---|---|
DigiKey Part Number | 399-17789-2-ND - Tape & Reel (TR) 399-17789-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L0603B100KPWFT | |
Description | FIXED IND 10UH 200MA 1.2 OHM SMD | |
Customer Reference | ||
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.2Ohm 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0603B100KPWFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.21900 | ¥22.19 |
25 | ¥2.05200 | ¥51.30 |
50 | ¥1.88120 | ¥94.06 |
100 | ¥1.65850 | ¥165.85 |
250 | ¥1.60744 | ¥401.86 |
500 | ¥1.43638 | ¥718.19 |
1,000 | ¥1.16281 | ¥1,162.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09438 | ¥3,283.14 |
6,000 | ¥1.06019 | ¥6,361.14 |
15,000 | ¥1.02598 | ¥15,389.70 |
30,000 | ¥0.99178 | ¥29,753.40 |