FMR0V104ZF | ||
---|---|---|
DigiKey Part Number | 399-17204-ND | |
Manufacturer | ||
Manufacturer Product Number | FMR0V104ZF | |
Description | CAP 100MF -20% +80% 3.5V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 mF (EDLC) Supercapacitor 3.5 V Radial 50Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FMR0V104ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.90000 | ¥23.90 |
10 | ¥18.38200 | ¥183.82 |
100 | ¥13.99880 | ¥1,399.88 |
1,000 | ¥9.84825 | ¥9,848.25 |
5,000 | ¥9.14484 | ¥45,724.20 |