EFX6(03)-240X80T0800 | ||
---|---|---|
DigiKey Part Number | 399-19217-ND | |
Manufacturer | ||
Manufacturer Product Number | EFX6(03)-240X80T0800 | |
Description | RF EMI ABSORB SHEET 9.449"X3.15" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFX6 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.013" (0.33mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFX6(03)-240X80T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 9.449" (240.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.09000 | ¥324.09 |
10 | ¥298.92000 | ¥2,989.20 |
25 | ¥285.48640 | ¥7,137.16 |
100 | ¥255.25850 | ¥25,525.85 |
250 | ¥243.50308 | ¥60,875.77 |