EFX6(02)-240X240 | ||
---|---|---|
DigiKey Part Number | 399-18321-ND | |
Manufacturer | ||
Manufacturer Product Number | EFX6(02)-240X240 | |
Description | RF EMI ABSORB SHEET 9.449X9.449" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFX6 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.008" (0.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFX6(02)-240X240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Resource Type | Link |
---|---|
Datasheets | |
Product Brief | Flex Suppressor Brief |
Video File | KEMET Flex Suppressor Sheets | Digi-Key Daily |
Featured Product | Flex Suppressor® Sheets |
CAD Models | EFX6(02)-240X240 Models |
HTML Datasheet | Flex Supperessor |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3921.90.1950 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.64000 | ¥331.64 |
Attribute | Description |
---|---|
Other Names | UFSEX6020AT000 399-18321 |
Standard Package | 20 |