EFW(03)-80X80T0800 | ||
---|---|---|
DigiKey Part Number | 399-EFW(03)-80X80T0800-ND | |
Manufacturer | ||
Manufacturer Product Number | EFW(03)-80X80T0800 | |
Description | FLEX SUPPRESSOR / NOISE SUPPRESS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFW - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.013" (0.33mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFW(03)-80X80T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | Noise Suppression Sheet |
Other Related Documents | EFW(03)-80X80T0800 |
Product Brief | Flex Suppressor Brief |
Featured Product | Flex Suppressor® Sheets |
CAD Models | EFW(03)-80X80T0800 Models |
HTML Datasheet | Noise Suppression Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4008.19.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.63000 | ¥133.63 |
50 | ¥117.70560 | ¥5,885.28 |
100 | ¥103.70840 | ¥10,370.84 |
1,000 | ¥84.62088 | ¥84,620.88 |
Attribute | Description |
---|---|
Other Names | UFSEFW030FT080 WENG 399-EFW(03)-80X80T0800 UFSEFW030FT080 |
Standard Package | 50 |