EFW(005)-80X80T0800 | ||
---|---|---|
DigiKey Part Number | 399-EFW(005)-80X80T0800-ND | |
Manufacturer | ||
Manufacturer Product Number | EFW(005)-80X80T0800 | |
Description | FLEX SUPPRESSOR / NOISE SUPPRESS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFW - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.003" (0.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFW(005)-80X80T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.12000 | ¥33.12 |
10 | ¥29.72600 | ¥297.26 |
50 | ¥28.10600 | ¥1,405.30 |
100 | ¥24.35920 | ¥2,435.92 |
250 | ¥23.10992 | ¥5,777.48 |
500 | ¥21.99278 | ¥10,996.39 |