EFF4(01)-240X240T0800 | ||
---|---|---|
DigiKey Part Number | 399-16851-ND | |
Manufacturer | ||
Manufacturer Product Number | EFF4(01)-240X240T0800 | |
Description | RF EMI ABSORB SHEET 9.449X9.449" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFF4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFF4(01)-240X240T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Resource Type | Link |
---|---|
Datasheets | Flex Supperessor |
Other Related Documents | EFF4(01)-240X240T0800 |
Product Brief | Flex Suppressor Brief |
Video File | KEMET Flex Suppressor Sheets | Digi-Key Daily |
Featured Product | Flex Suppressor® Sheets |
CAD Models | EFF4(01)-240X240T0800 Models |
HTML Datasheet | Flex Supperessor |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.84000 | ¥336.84 |
20 | ¥314.23950 | ¥6,284.79 |
100 | ¥272.84110 | ¥27,284.11 |
Attribute | Description |
---|---|
Other Names | UFSEF4010AT080 399-16851 |
Standard Package | 20 |