EE2-5TNU-L | ||
---|---|---|
DigiKey Part Number | 399-11021-2-ND - Tape & Reel (TR) 399-11021-1-ND - Cut Tape (CT) 399-11021-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EE2-5TNU-L | |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE2-5TNU-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 28 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Relay Type | General Purpose | |
Coil Resistance | 178 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.48000 | ¥26.48 |
10 | ¥24.86600 | ¥248.66 |
25 | ¥22.09920 | ¥552.48 |
50 | ¥20.99600 | ¥1,049.80 |
100 | ¥19.89000 | ¥1,989.00 |
250 | ¥17.68020 | ¥4,420.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.57524 | ¥8,287.62 |
1,000 | ¥15.47026 | ¥15,470.26 |
2,500 | ¥15.19398 | ¥37,984.95 |
5,000 | ¥14.91773 | ¥74,588.65 |