EB2-24NU-L | ||
---|---|---|
DigiKey Part Number | 399-17333-2-ND - Tape & Reel (TR) 399-17333-1-ND - Cut Tape (CT) 399-17333-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EB2-24NU-L | |
Description | RELAY GEN PURPOSE DPDT 1A 24V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EB2-24NU-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Relay Type | General Purpose | |
Coil Resistance | 2.88 kOhms |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | EB2-24NU-L |
Product Training Modules | Signal Relays |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
CAD Models | EB2-24NU-L Models |
HTML Datasheet | EA2, EB2 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.49000 | ¥25.49 |
10 | ¥23.89300 | ¥238.93 |
25 | ¥21.23440 | ¥530.86 |
50 | ¥20.17440 | ¥1,008.72 |
100 | ¥19.11250 | ¥1,911.25 |
250 | ¥16.98872 | ¥4,247.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥15.92695 | ¥11,945.21 |
1,500 | ¥14.86522 | ¥22,297.83 |
3,750 | ¥14.59975 | ¥54,749.06 |
5,250 | ¥14.33430 | ¥75,255.07 |
Attribute | Description |
---|---|
Other Names | USREB22400NU0L 399-17333-6 399-17333-2 EB2-24NU-L-ND 399-17333-1 |
Standard Package | 750 |