CBR02C200F5GAC | ||
---|---|---|
DigiKey Part Number | 399-11242-2-ND - Tape & Reel (TR) 399-11242-1-ND - Cut Tape (CT) 399-11242-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBR02C200F5GAC | |
Description | CAP CER 20PF 50V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBR02C200F5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥4.24400 | ¥42.44 |
50 | ¥3.57220 | ¥178.61 |
100 | ¥2.90970 | ¥290.97 |
500 | ¥2.42448 | ¥1,212.24 |
1,000 | ¥2.04165 | ¥2,041.65 |
2,500 | ¥1.91402 | ¥4,785.05 |
5,000 | ¥1.78642 | ¥8,932.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.69709 | ¥25,456.35 |
30,000 | ¥1.65882 | ¥49,764.60 |