CA064X153K1RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-12377-2-ND - Tape & Reel (TR) 399-12377-1-ND - Cut Tape (CT) 399-12377-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X153K1RAC7800 | |
Description | CAP ARRAY 0.015UF 100V X7R 0612 | |
Customer Reference | ||
Detailed Description | 0.015µF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X153K1RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 0.015µF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.30900 | ¥23.09 |
50 | ¥1.70080 | ¥85.04 |
100 | ¥1.38530 | ¥138.53 |
500 | ¥1.09378 | ¥546.89 |
1,000 | ¥0.92355 | ¥923.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82638 | ¥3,305.52 |
8,000 | ¥0.77776 | ¥6,222.08 |
12,000 | ¥0.75345 | ¥9,041.40 |
28,000 | ¥0.72915 | ¥20,416.20 |
100,000 | ¥0.63193 | ¥63,193.00 |