CA064X102K5RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-CA064X102K5RAC7800TR-ND - Tape & Reel (TR) 399-CA064X102K5RAC7800CT-ND - Cut Tape (CT) 399-CA064X102K5RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X102K5RAC7800 | |
Description | CAP ARRAY 1000PF 50V X7R 0612 | |
Customer Reference | ||
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X102K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.74800 | ¥17.48 |
50 | ¥1.22760 | ¥61.38 |
100 | ¥0.99180 | ¥99.18 |
500 | ¥0.73706 | ¥368.53 |
1,000 | ¥0.64494 | ¥644.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56813 | ¥2,272.52 |
8,000 | ¥0.53742 | ¥4,299.36 |
12,000 | ¥0.50978 | ¥6,117.36 |
28,000 | ¥0.49136 | ¥13,758.08 |
100,000 | ¥0.40690 | ¥40,690.00 |